109452-5

Heilind Number:AMP109452-5
Manufacturer:TE Connectivity
Manufacturer Number:109452-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE 170 18-14 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 109452-5
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 2050 - 5180 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP109452-5

Detailed Description

Enhance your electrical connections with our Ring Tongue Connector, designed for optimal performance with 18-14 AWG wires. Crafted from durable brass, this connector ensures reliable conductivity in a variety of applications. Its #10 stud size and straight orientation make for easy installation, while its wide operating temperature range of -40 to 110°C (-40 to 230°F) guarantees suitability in diverse environments. With a wire size compatibility of .8 - 2mm² (14-18 AWG), this connector offers versatility for your specific needs. Its open barrel design and straight terminal angle provide a convenient and secure fit, while its RoHS compliance underscores our commitment to eco-friendly practices. Trust in our Rings & Spades collection for quality terminals that meet your connectivity requirements with excellence.