111008-1

Heilind Number:AMP111008-1
Manufacturer:TE Connectivity
Manufacturer Number:111008-1
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

010 UNIV HDR SP 4V 30DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 111008-1
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole (SMT Compatible)
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:90
Contact Amperage:1 A
Number of Positions:10
Housing Color:Red
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4880
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:1.26 in, 32 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:111008-1
Replacement Part:5111008-1
SKU:AMP111008-1

Detailed Description

Enhance signal transmission with our AMP-LATCH Universal Headers. These straight receptacle headers, featuring a red thermoplastic housing, offer reliable board-to-board connectivity. With 10 contacts in 2 rows at a pitch of 2.54mm, they ensure efficient data transfer. Operating at temperatures ranging from -65 to 105°C, these connectors are ideal for high-performance applications. Gold-plated contacts with a thick tin-lead termination guarantee optimal conductivity. UL 94V-0 compliant for safety, they come in a package quantity of 90, perfect for bulk installations. Designed for through-hole board mounting, these headers provide secure and durable connections in various electronic devices.