111196-5

Heilind Number:AMP111196-5
Manufacturer:TE Connectivity
Manufacturer Number:111196-5
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

024 RCPT SYSTEM 50 30 DPLX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 111196-5
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:24
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Overall Height:.485 ;12.32 mm
Overall Length:.86 ;21.844 mm
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:60
Cover Material:Polyester
Latch Material:Stainless Steel
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:24
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:034
Mating Retention Type:Latch
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
Panel Mount:Without
Contact Termination Plating Thickness:2.54 - 5.08 µin
Contact Underplating Material:Nickel
Connector Height:12.32 mm, .485 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5534
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:21.844 mm, .86 in
Connector System:Cable-to-Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Connector Width:.254 in, 6.45 mm
Mating Connector Lock:With
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:111196-5
Replacement Part:2-111196-8
SKU:AMP111196-5

Detailed Description

Introducing our Connector Assembly, a versatile and essential component for seamless cable-to-board connections. With 24 contacts arranged in two rows, this receptacle features a durable thermoplastic housing and insulation displacement crimp (IDC) termination method for easy installation. Meeting UL and CSA standards, it ensures reliable performance in signal transmission applications. The gold-plated copper alloy contacts guarantee optimal conductivity, while the stainless steel latches provide secure mating retention. With a voltage rating of 30V AC and an operating temperature range of -65 to 105°C, this connector is suitable for a wide range of environments. Its black housing, along with UL 94V-0 flammability standard compliance, ensures safety and durability. Perfect for data and device connectivity, this connector is a must-have for any electronic assembly project. Packaged in trays of 60, it offers convenience and efficiency in handling and storage. Upgrade your connectivity solutions with our high-quality Connector Assembly.