111196-9

Heilind Number:AMP111196-9
Manufacturer:TE Connectivity
Manufacturer Number:111196-9
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

040 RCPT SYSTEM 50 30 DPLX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 111196-9
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:40
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Overall Height:.485 ;12.32 mm
Overall Length:1.26 ;32.004 mm
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:40
Cover Material:Polyester
Latch Material:Stainless Steel
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:40
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:034
Mating Retention Type:Latch
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
Panel Mount:Without
Contact Termination Plating Thickness:2.54 - 5.08 µin
Contact Underplating Material:Nickel
Connector Height:12.32 mm, .485 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5534
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:1.26 in, 32.004 mm
Connector System:Cable-to-Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Connector Width:.254 in, 6.45 mm
Mating Connector Lock:With
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:111196-9
Replacement Part:2-111196-0
SKU:AMP111196-9

Detailed Description

Introducing our Connector Assembly, a reliable and versatile solution for your electrical connectivity needs. With a housing made of durable thermoplastic and 40 gold-plated contacts, this connector ensures optimal signal transmission in a variety of applications. Featuring insulation displacement crimp (IDC) termination for easy installation on ribbon cables, it meets CSA and UL standards for safety and performance. The black housing, along with a latch mechanism for mating retention, offers secure and convenient usage. Ideal for signal transmission in data and devices, this connector operates efficiently in a wide temperature range from -65 to 105°C. Trust in its quality and compliance with RoHS regulations for environmentally friendly practices.