111446-1

Heilind Number:AMP111446-1
Manufacturer:TE Connectivity
Manufacturer Number:111446-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

010 UNIV I/O 30DP NO EARS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 111446-1
Series:AMP-LATCH - Universal I/O
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2 mm
Polarization:With
Package Quantity:110
Cable Type:Solid/Stranded
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:034
Profile:Low
Packaging:Box & Tray, Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:29.92 µin, 30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Connector Height:14.48 mm, .57 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0799
Wire Size:.08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:1.072 in, 27.23 mm
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Post Length:.24 in, 6.1 mm
Connector Width:.33 in, 8.38 mm
PCB Mount Alignment:With
Header Type:Shrouded
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.032 - .038 in, .81 - .97 mm
Voltage Rating (UL):250 V AC
Board Standoff:Without
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:111446-1
Replacement Part:1-111446-4
SKU:AMP111446-1

Detailed Description

Enhance your wiring setup with our AMP-LATCH Universal I/O Connector Assembly, designed for reliable signal transmission. This Plug connector features a durable Thermoplastic housing, suitable for Cable Mounting with Through Hole - Solder termination. With a low profile and vertical mount orientation, it offers versatility in various applications. Meeting CSA and UL standards for safety, it ensures quality performance with a voltage rating of 250 VAC. The black housing color, alongside a package quantity of 110, makes it ideal for professional installations. With phosphor bronze contacts and insulation displacement crimp (IDC) termination method, it guarantees secure connections for Solid/Stranded cables. Suitable for signal circuit applications, it accommodates 10 positions with a pitch of 2.54 mm (.1 in), making it compatible with 26-28 AWG wires. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it is reliable in diverse environments. Trust in our AMP-LATCH Connector for seamless wire-to-wire connectivity in your projects.