| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 111451-1 |
| Color: | Black |
| Accessory Type: | Ejector Latch |
| Body Material: | Polyester |
| Package Quantity: | 1 |
| GPL: | 034 |
| Packaging: | Package |
| GPL Description: | Data and Devices |
| Product Code: | 0799 |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | .768 in |
| Standards Met: | CSA UL |
| Part Aliases: | 111451-1 |
| SKU: | AMP111451-1 |
111451-1
Specifications
Detailed Description
Enhance the functionality of your universal I/O setup with our versatile latch, designed for seamless operation and secure connectivity. Crafted from durable black polyester, this ejector latch ensures reliable performance, meeting CSA and UL standards for quality and safety. With a compact length of .768 inches, it offers a sleek and convenient solution for your connector hardware needs. RoHS compliant for environmental responsibility, this essential accessory is a must-have for any data and devices setup. Trust in its LR 7189 and E28476 certifications for peace of mind. Upgrade your system with this high-quality component.

