111451-3

Heilind Number:AMP111451-3
Manufacturer:TE Connectivity
Manufacturer Number:111451-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LATCH,UNIV I/O

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 111451-3
Color:Black
Accessory Type:Ejector Latch
Body Material:Polyester
Package Quantity:1
GPL:034
Packaging:Package
GPL Description:Data and Devices
Product Code:0799
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Accessory
ECCN:EAR99
Length:.928 in
Standards Met:CSA UL
Part Aliases:111451-3
SKU:AMP111451-3

Detailed Description

Enhance the security and functionality of your universal I/O connections with this universal latch. Crafted from durable black polyester, it ensures a reliable hold, meeting CSA and UL standards for quality and safety. Designed as an ejector latch, it simplifies the process of inserting and removing connectors. With a compact length of .928 inches, it offers a practical solution for various applications. This RoHS-compliant accessory, packaged individually, is a vital component in maintaining the integrity of your electronic connections.