111547-4

Heilind Number:AMP111547-4
Manufacturer:TE Connectivity
Manufacturer Number:111547-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

020 UNIV I/O STRAIN RELIEF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 111547-4
Color:Black
Accessory Type:Strain Relief
Contact Plating:Gold
Body Material:Glass Filled Polyester
Package Quantity:1
GPL:034
Packaging:Package
GPL Description:Data and Devices
Product Code:0799
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Accessory
ECCN:EAR99
Length:1.44 in
Standards Met:CSA UL
Part Aliases:111547-4
SKU:AMP111547-4

Detailed Description

Enhance connectivity with this high-quality strain relief accessory, designed for optimal performance and durability. The sleek black design complements any setup, while the gold-plated contact plating ensures reliable conductivity. Crafted from glass-filled polyester, it guarantees long-lasting use in various applications. Meeting CSA and UL standards, it prioritizes safety and quality assurance. With a length of 1.44 inches, it offers a perfect fit for your needs. Perfect for data and device connections, this accessory is essential for maintaining seamless operations. (41 words)