111547-5

Heilind Number:AMP111547-5
Manufacturer:TE Connectivity
Manufacturer Number:111547-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

024 UNIV I/O STRAIN RELIEF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 111547-5
Color:Black
Accessory Type:Strain Relief
Contact Plating:Gold
Body Material:Glass Filled Polyester
Package Quantity:1
GPL:034
Packaging:Package
GPL Description:Data and Devices
Product Code:0799
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Accessory
ECCN:EAR99
Length:1.64 in
Standards Met:CSA UL
Part Aliases:111547-5
SKU:AMP111547-5

Detailed Description

Enhance the durability and performance of your electronic connections with this Strain Relief accessory in sleek black. Meeting CSA and UL standards for quality assurance, this essential component features gold contact plating and a robust body crafted from Glass Filled Polyester. Each package includes one Strain Relief, offering reliable protection for your FFC, FPC, Ribbon, and IDT connectors. With agency certifications from CSA (LR 7189) and UL (E28476), you can trust in the compliance and safety of your setup. Measuring 1.64 inches in length, this accessory is designed for convenience and ease of installation. Embrace the future of connectivity with our RoHS compliant Strain Relief, ensuring both performance and environmental responsibility in your projects.