111595-3

Heilind Number:AMP111595-3
Manufacturer:TE Connectivity
Manufacturer Number:111595-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

016 ASSY SYS 50 PADDLEBOARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 111595-3
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:16
Number of Rows:4
Mount Type:Board Mount
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.05 in, 1.27 mm, .64 mm
Voltage:30 V AC
Row Spacing:1.91 mm
Polarization:Without
Package Quantity:147
Cover Material:Polyester
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
Termination Type:Through Hole
Insulation Resistance:5000 MΩ
GPL:034
Profile:Low
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 - 200 µin
Connector Height:.34 in, 8.64 mm
Mating Alignment:Without
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0941
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector Length:14.88 mm, .586 in
Connector System:Wire to Board
Connector Product Type:Connector
PCB Mount Alignment:Without
Termination Post Length:.1 in, 2.54 mm
Header Type:Shrouded
Mating Connector Lock:With
Connector and Housing Type:Paddleboard
Board Standoff:With
Daisy Chain:With
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:111595-3
SKU:AMP111595-3

Detailed Description

Enhance your connectivity with our state-of-the-art Connector Assembly, meticulously engineered for optimal performance. Designed for seamless integration, this straight-bodied receptacle boasts a housing crafted from durable LCP (Liquid Crystal Polymer), ensuring reliability in any setting. With 16 contacts arranged in four rows, it facilitates efficient data transmission. Offering versatile mounting options, including Through Hole - Solder and Insulation Displacement Crimp (IDC), this connector accommodates various installation requirements. Its copper alloy contacts guarantee robust signal conductivity, while a voltage rating of 30 V AC ensures safe operation. Featuring a low-profile design and a sleek black housing, it combines functionality with aesthetics. Ideal for signal circuit applications, this connector meets stringent quality standards, including UL 94V-0 material flammability certification. Explore the possibilities of seamless connectivity with our high-performance Connector Assembly.