1116062-2

Heilind Number:AMP1116062-2
Manufacturer:TE Connectivity
Manufacturer Number:1116062-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,10MM,8P,BEZEL PNL TABS,SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1116062-2
Color:Black
Amperage:1.5 A, .2 A
Housing Material:High Temperature Nylon
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
PCB Ground Tab Location:-.12 in, -3.05 mm
Profile:Low
Shield Material:Copper Zinc Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Panel Ground Location:Top and Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.137 in, 3.48 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.377 in, 9.58 mm
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7702
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP1116062-2

Detailed Description

Enhance your network connectivity with this RJ45 modular jack, featuring a sleek black housing with panel tabs for secure installation. UL 94V-0 rated for safety, it offers reliable performance with its high-temperature nylon construction. The 10mm jack, compatible with Cat 5 LAN standards, has 8 phosphor bronze contacts with gold plating for optimal signal transmission. Its right-angle mount orientation and low profile design make it versatile for various applications. Suitable for through-hole solder termination on PCBs, it ensures a stable and durable connection. With shielded protection and dual grounding options for PCB and panel, this connector guarantees efficient data transmission in demanding environments. RoHS compliant, it meets international standards for environmental responsibility. Trays for convenient packaging.