| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 111672-1 |
| Series: | AMPMODU 50/50 Grid |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .628 |
| Overall Length: | 11.99 ;11.99 mm |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .05 in, 1.27 mm |
| Polarization: | With |
| Package Quantity: | 42 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Mating Retention Type: | Polarized Lock |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Contact Termination Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.94 mm, .628 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7745 |
| Wire Size: | 28 AWG |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 11.99 mm, .472 in |
| Connector System: | Cable-to-Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Connector |
| Connector Width: | .284 in, 7.21 mm |
| Mating Connector Lock: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 111672-1 |
| Replacement Part: | 5-111672-1 |
| SKU: | AMP111672-1 |
111672-1
| Heilind Number: | AMP111672-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 111672-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our AMPMODU 50/50 Grid Connector Assembly, a versatile solution for your signal transmission needs. This two-row receptacle, with 10 contacts, offers secure and efficient cable mount installation using Insulation Displacement Crimp (IDC) termination. Constructed with durable LCP housing material in black, it meets UL and CSA standards for reliable performance. With a pitch of 1.27mm (.05in) and a voltage rating of 30V AC, it is suitable for various industrial applications. The gold plating on the contact mating area ensures high conductivity, while the nickel underplating adds durability. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it is ideal for harsh environments. This connector, designed for signal transmission, is RoHS compliant and certified by UL and CSA agencies, making it a trusted choice for your projects. Packaged in a tube, it comes in a quantity of 42 for your convenience. Explore the AMPMODU 50/50 Grid Connector Assembly for seamless connectivity in your applications.

