1123738-7

Heilind Number:AMP1123738-7
Manufacturer:TE Connectivity
Manufacturer Number:1123738-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5 BATTERY CONN PLUG 10P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1123738-7
Mount Type:Board Mount
Pitch:.098 in, 2.5 mm
Voltage:30 V DC
Package Quantity:50
Contact Amperage:6 A
Number of Positions:10
Mount Orientation:Right Angle
GPL:519
Packaging:Tray
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Power & Signal
PCB Retention:With
PCB Retention Type:Locating Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E161
Connector System:Board to Board
Connector and Housing Type:Plug
Part Aliases:1123738-7
SKU:AMP1123738-7

Detailed Description

Enhance your power and signal connectivity with this Board Mount DC Power Jack. Designed for efficiency, it features a 2.5mm pitch, accommodating ten positions for seamless integration. With a contact amperage of 6A and a voltage rating of 30V DC, it ensures reliable performance. The right-angle mount orientation and PCB retention with locating post offer secure installation. Operating in a wide temperature range from -20 to 80°C (-4 to 176°F), it's suitable for diverse environments. Packaged in trays of 50, this connector is ideal for various applications requiring a robust and durable connection. ROHS compliant, it meets environmental standards without compromising on quality. Elevate your connectivity solutions with this essential component.