118385-3

Heilind Number:AMP118385-3
Manufacturer:TE Connectivity
Manufacturer Number:118385-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POST F-THRU 100 C/L 30/1AU 22P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 118385-3
Series:AMP ECONOMATE
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy 725
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:200
Contact Amperage:3 A
Contact Resistance:8 mΩ
Insulation Resistance:2000 MΩ
GPL:011
Packaging:Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 - 30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold Flash
PCB Retention Type:Action/Compliant Tail
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3675
Connector System:Cable-to-Board
ECCN:EAR99
Termination Post Tail Length:17.45 mm, .687 in
Wire Insulation Support:Without
PCB Contact Termination Area Plating Thickness:.0254 µm, 1 µin
Contact Orientation:Straight
Amperage:3 A
Part Aliases:118385-3
SKU:AMP118385-3

Detailed Description

Enhance your board connectivity with the AMP ECONOMATE series featuring the POST F-THRU 100 C/L 30/1AU 22P connector. Designed for efficient power and signal transmission, this through-hole Press-Fit contact ensures secure and reliable assembly. With a contact amperage of 3A and low contact resistance of 8mΩ, it guarantees optimal performance in diverse applications. The gold-plated mating area offers superior conductivity, while the rugged construction, operating in a wide temperature range from -55 to 105°C (-67 to 221°F), ensures durability in harsh environments. Perfect for cable-to-board connections, this connector, with its 30µin mating area plating, is RoHS-compliant, meeting high standards of environmental responsibility. Elevate your electronic projects with the AMP ECONOMATE POST F-THRU connector.