| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 120526-1 |
| Amperage: | 1 A |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 6.04 mm[.238 in] |
| Overall Length: | 34.22 mm[1.347 in] |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 450 |
| Contact Amperage: | 1 A |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 314 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -67 - 230 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .289 in, 7.35 mm |
| PCB Retention Type: | None |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L567 |
| Number of Columns: | 32 |
| Contact Layout: | Inline |
| Connector Length: | 1.347 in, 34.22 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Single Beam |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 150 in, 3.81 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 11 mm, 14 mm, .551 in, 9 mm |
| Industry Standard: | IEEE 1386 |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | 2 mm |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 120526-1 |
| Replacement Part: | 5120526-1 |
| SKU: | AMP120526-1 |
120526-1
Specifications
Detailed Description
Introducing a versatile and reliable Board to Board PCB Connector, designed for seamless connectivity in electronic systems. This straight-mount connector features 64 gold-plated pin contacts, meeting UL and CSA standards for optimal performance and safety. With a pitch of 1 mm and a voltage rating of 250 VAC, it ensures efficient power transmission. The black housing, made of UL 94V-0-rated matte material, offers durability and protection. Ideal for mezzanine and board stacking configurations, this connector is stackable and compatible with IEEE 1386 industry standards. Its compact design, with a low connector height and vertical mount orientation, allows for efficient PCB integration. The contact layout with 32 columns and 2 rows, along with single beam contact shape, ensures reliable signal transmission. Suitable for high-speed differential signaling, it guarantees seamless data transfer. With features like tape & reel packaging and PCB mount alignment with locating posts, it facilitates easy assembly. Operating in a wide temperature range and boasting LR7189 and E28476 certifications, this connector is a trusted solution for diverse electronic applications. Enjoy superior connectivity with this advanced PCB connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2014 | E-14-016951 - Product Improvement. TE prior supplier will not support TE 1mm FH BTB connector producing, so 1MM FH line will be transfered into TE internal China plant to make sure product quality. But TE plant will only provide the bright Tin-lead 0.002Min, it will not influence function. | Download | |||

