| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 120759-2 |
| Series: | Z-PACK HS3 |
| Accessory Type: | Guide Pin |
| GPL: | 479 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Product Code: | A306 |
| ECCN: | EAR99 |
| Guide Pin Type: | Static Discharge |
| Guide Component Base Material: | Brass |
| Guide Component Plating: | Gold |
| Part Aliases: | 120759-2 |
| SKU: | AMP120759-2 |
120759-2
Specifications
Detailed Description
Enhance signal integrity and precision in your assembly with our Z-PACK GUIDE PIN FEED THRU PLT. Designed for seamless integration in high-speed applications, this essential accessory from our Z-PACK HS3 series ensures optimal performance. Crafted from durable brass with a gold plating, it guarantees reliable conductivity. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Perfect for static discharge prevention, it operates flawlessly in a wide temperature range, from -65 to 105 °C (-85 to 221 °F). Trust in the quality and efficiency of our Data and Devices guide pin for your connectivity needs.

