120953-7

Heilind Number:AMP120953-7
Manufacturer:TE Connectivity
Manufacturer Number:120953-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPM EXPANDED RCPT ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 120953-7
Housing Material:LCP (Liquid Crystal Polymer)
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 2.99 mm
Contact Type:Tab
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
GPL:A87
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
PCB Retention:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3081
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Right Angle
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.7 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15 mm, 18 mm, .59 in, .7 in
Part Aliases:120953-7
SKU:AMP120953-7

Detailed Description

Enhance your circuitry with the UPM Expanded Receptacle Assembly, designed for seamless board-to-board connections. Crafted with durable LCP housing in sleek black, this surface-mount receptacle guarantees reliable signal transmission in various environments, with an operating temperature range from -40 to 221°F. Featuring 10 gold-plated tab contacts for optimal conductivity, its right-angle configuration and vertical mount orientation offer versatile installation options. The shrouded header and polarized mating alignment ensure secure connections, while the compact stack height of .7 inches enables efficient PCB integration. RoHS compliant and ECCN classified as EAR99, this connector is ideal for data and device applications, packaged in a convenient tube for easy handling. Elevate your connectivity solutions with this high-performance PCB receptacle.