| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 120954-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | High Current Copper Alloy |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Blade |
| USOC Codes: | 2mm HM |
| Contact Amperage: | 16 A |
| Number of Positions: | 4 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | A87 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2989 |
| Number of Power Positions: | 4 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 120954-1 |
| SKU: | AMP120954-1 |
120954-1
Specifications
Detailed Description
Introducing the UPM EXPANDED PIN ASSEMBLY, a high-performance component from the Z-PACK 2mm HM series. Designed for power applications, this assembly features a durable Polyester - GF housing in a sleek Gray color. With a 3mm pitch and through-hole Press-Fit termination method, it ensures secure and reliable board mounting. The contact material is a High Current Copper Alloy, offering excellent conductivity for high-power systems. Meeting rigorous safety standards with UL 94V-0 flammability rating, it can handle up to 250V AC/DC voltage. With 4 positions and a 16A contact amperage, it's ideal for demanding power connections. Operating in a wide temperature range from -55 to 125°C, this assembly is built to perform in harsh environments. The Board to Board interface with Right Angle mount orientation provides flexibility in system integration. RoHS compliant and offering ECCN EAR99 classification, it guarantees environmental sustainability and global compliance. Whether for industrial machinery or telecommunications equipment, this connector is the perfect solution for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 120943-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2025 | PCN-25-232479 - Location Change... We plan to outsource some TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of Feb 2025. | Download | |||


