120954-2

Heilind Number:AMP120954-2
Manufacturer:TE Connectivity
Manufacturer Number:120954-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPM EXPANDED PIN ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 120954-2
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:High Current Copper Alloy
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Blade
USOC Codes:2mm HM
Contact Amperage:16 A
Number of Positions:4
Housing Color:Gray
Mount Orientation:Right Angle
GPL:A87
Packaging:Box
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:19.68 - 49.21 µin, .5 - 1.25 µm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2989
Number of Power Positions:4
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:120954-2
SKU:AMP120954-2

Detailed Description

Introducing the UPM Expanded Pin Assembly, an essential component in the Z-PACK 2mm HM series. Crafted from durable Polyester-GF, this board mount connector features a single row design with through-hole press-fit termination, ensuring secure and reliable connectivity. With a contact material of High Current Copper Alloy and a voltage rating of 250V AC/DC, it's ideal for power applications. The 3mm pitch, 16A contact amperage, and 4 positions cater to high-current needs. Meeting UL 94V-0 standards for flammability, it guarantees safety. The right-angle mount orientation and gray housing color offer versatility in installation. Suitable for harsh environments, it operates in temperatures ranging from -55 to 125°C (-67 to 257°F). With a connector housing type of Plug and RoHS compliance, it's both efficient and environmentally friendly, making it a reliable choice for power connectors.