120954-3

Heilind Number:AMP120954-3
Manufacturer:TE Connectivity
Manufacturer Number:120954-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPM EXPANDED PIN ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 120954-3
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:High Current Copper Alloy
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Blade
USOC Codes:2mm HM
Contact Amperage:16 A
Number of Positions:4
Housing Color:Gray
Mount Orientation:Right Angle
GPL:A87
Packaging:Box
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:19.68 - 49.21 µin, .5 - 1.25 µm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2989
Number of Power Positions:4
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:120954-3
SKU:AMP120954-3

Detailed Description

Enhance power transmission with our UPM Expanded Pin Assembly from the Z-PACK 2mm HM series. Crafted with durable Polyester-GF housing and High Current Copper Alloy contacts, this assembly ensures reliable performance in demanding environments. Featuring a right angle mount type with through-hole press-fit termination, it offers secure board attachment. With a voltage rating of 250V AC/DC and contact amperage of 16A, it's ideal for power applications. The UL 94V-0 flammability standard compliance guarantees safety. This 4-position connector, with a gray housing color, is perfect for power distribution in various electronic systems. RoHS compliant and operating within a wide temperature range, it's a trusted solution for your connectivity needs.