120954-4

Heilind Number:AMP120954-4
Manufacturer:TE Connectivity
Manufacturer Number:120954-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPM EXPANDED PIN ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 120954-4
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:High Current Copper Alloy
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Blade
USOC Codes:2mm HM
Contact Amperage:16 A
Number of Positions:4
Housing Color:Gray
Mount Orientation:Right Angle
GPL:A87
Packaging:Box
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:19.68 - 49.21 µin, .5 - 1.25 µm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2989
Number of Power Positions:4
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:120954-4
SKU:AMP120954-4

Detailed Description

Enhance power connectivity with our UPM Expanded Pin Assembly from the Z-PACK 2mm HM series. Designed for efficient board mounting, this assembly features durable Polyester-GF housing and High Current Copper Alloy contacts for reliable performance. With a blade contact type and robust construction meeting UL 94V-0 standards, it ensures safe and secure power transmission. Operating in a wide temperature range of -55 to 125°C (-67 to 257°F), it's ideal for demanding industrial applications. Each box-packaged assembly contains 4 positions, with a right-angle mount orientation for flexibility in installation. Whether for power or signal transmission, trust in the quality and durability of this essential connector component.