| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 120958-2 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | High Current Copper Alloy |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Blade |
| USOC Codes: | 2mm HM |
| Contact Amperage: | 16 A |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | A87 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2989 |
| Number of Power Positions: | 8 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 120958-2 |
| SKU: | AMP120958-2 |
120958-2
Specifications
Detailed Description
Enhance power connectivity with the UPM EXPANDED PIN ASSEMBLY from our Z-PACK 2mm HM series. Designed for reliable performance, this assembly features a durable Polyester - GF housing in a sleek gray finish. With a one-row configuration and through-hole press-fit termination, it ensures secure board mounting. The high-current copper alloy contacts, rated for 16 A, provide robust power transmission. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Ideal for power applications, this connector system offers 8 power positions in a right-angle board-to-board configuration. RoHS compliant and operating within a wide temperature range of -55 to 125 °C (-67 to 257 °F), it offers peace of mind in diverse environments. Indispensable for data and devices, this connector enhances connectivity in various electronic systems.

