| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 120992-6 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | High Current Copper Alloy |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| USOC Codes: | 2mm HM |
| Contact Amperage: | 16 A |
| Number of Positions: | 9 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | A87 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3081 |
| Number of Power Positions: | 9 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Vertical Rectangular Connector |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 120992-6 |
| SKU: | AMP120992-6 |
120992-6
Specifications
Detailed Description
Elevate your power connectivity with our UPM Expanded Receptacle Assembly from the Z-Pack 2mm HM series. Crafted with durable Polyester-GF housing in a sleek gray hue, this high-performance connector features press-fit through-hole termination for secure board mounting. With a contact rating of 16A and voltage handling capabilities of 250V AC/DC, it's ideal for power circuit applications. Offering 9 positions for seamless connections, its noble metal plating ensures reliable conductivity. Operating smoothly in a wide temperature range from -55 to 125°C (-67 to 257°F), this vertical rectangular connector is a robust solution for your power needs. Rest assured of its quality and compliance with UL 94V-0 flammability standards and RoHS regulations. Upgrade to this essential component for efficient board-to-board power transmission.

