120992-9

Heilind Number:AMP120992-9
Manufacturer:TE Connectivity
Manufacturer Number:120992-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPM EXPANDED RCPT ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 120992-9
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:High Current Copper Alloy
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
USOC Codes:2mm HM
Contact Amperage:16 A
Number of Positions:12
Housing Color:Gray
Mount Orientation:Vertical
GPL:A87
Packaging:Box
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:19.68 - 49.21 µin, .5 - 1.25 µm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3081
Number of Power Positions:12
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Vertical Rectangular Connector
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:120992-9
SKU:AMP120992-9

Detailed Description

Enhance power connectivity with our UPM EXPANDED RCPT ASSEMBLY from the Z-PACK 2mm HM series. Crafted with durable Polyester - GF housing, this socket connector boasts High Current Copper Alloy contacts for reliable performance. Featuring a 3mm pitch and 250V AC/DC voltage rating, it's ideal for high-power applications. With 12 positions and a vertical mount orientation, it offers efficient board-to-board connectivity. Operating in a wide temperature range, -55 to 125°C (-67 to 257°F), it's suitable for various environments. This UL 94V-0 compliant assembly, with Tin-Lead contact termination plating, ensures safety and RoHS compliance. Perfect for power circuit applications, it's a dependable choice for your connectivity needs.