| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217039-1 |
| Series: | Timer Connector System |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 16.89 mm, .665 in |
| Material: | Brass |
| Compatible Tab Width: | .125 in, 3.18 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .085 - .13 in, 2.16 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1217039-1 |
1217039-1
Specifications
Detailed Description
Enhance the reliability of your electrical connections with our Timer Connector System's Gen 3 18-14 Post-TPBR. Crafted from durable brass with tin plating, this straight orientation receptacle ensures secure contact with 14-18 AWG wires, accommodating a wide range of applications. Featuring an open barrel design and F-Crimp compatibility, it offers easy installation and superior conductivity. With an overall length of .665 inches and operating temperature range of -40 to 110°C, it guarantees optimal performance in various environments. RoHS compliant and meticulously engineered, this product meets stringent quality standards for your peace of mind. Elevate your crimp terminal solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151385-1 | TE Connectivity 1217039-1 Application Tooling | ![]() |
| TE Connectivity 2151385-2 | TE Connectivity 1217039-1 Application Tooling | ![]() |
| TE Connectivity 7-2151385-7 | TE Connectivity 1217039-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1217039-1 Application Tooling | ![]() |


