1217071-1

Heilind Number:AMP1217071-1
Manufacturer:TE Connectivity
Manufacturer Number:1217071-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONTACT, BLADE 125 20-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217071-1
Series:Timer Connector System
Contact Material:Brass
Contact Plating:Tin
Overall Length:23.88 mm, .94 in
Material:Brass
Compatible Tab Width:.125 in, 3.18 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.112 - .123 in, 2.85 - 3.12 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP1217071-1

Detailed Description

Upgrade your electrical connections with our high-quality CONTACT, BLADE 125 20-16 AWG TPBR. Part of the Timer Connector System, this straight-tab terminal is designed for efficient and reliable performance. Crafted from durable brass with tin plating, it ensures optimal conductivity and corrosion resistance. Suitable for 16-20 AWG wires, it accommodates a wide range of applications. The F-Crimp design allows for easy installation, while the open barrel type facilitates secure wire connections. Operating in temperatures ranging from -40 to 110°C (-40 to 230°F), it's ideal for various environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your connectivity solutions with this essential component.