1217096-1

Heilind Number:AMP1217096-1
Manufacturer:TE Connectivity
Manufacturer Number:1217096-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

REC 187 POS LOC 18-14 014 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217096-1
Series:Positive Lock 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:17.02 mm, .67 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.15 - .2 in, 3.81 - 5.08 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1217096-1

Detailed Description

Enhance your electrical connections with our REC 187 Positive Lock 18-14 Brass Receptacle. Designed for secure and efficient wire termination, this straight orientation terminal is compatible with 4.75mm tab widths and 0.81mm tab thicknesses, accommodating 14-18 AWG wire sizes. With a durable brass construction and F-Crimp design, it ensures reliable performance in a wide operating temperature range from -40 to 110°C. RoHS compliant and suitable for various applications, this receptacle guarantees quality and compliance. Elevate your connectivity with this essential component.