1217097-2

Heilind Number:AMP1217097-2
Manufacturer:TE Connectivity
Manufacturer Number:1217097-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 187 TERMINAL REC 22-18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217097-2
Series:Positive Lock 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:17.02 mm, .67 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:.1 - .82 mm², 28 - 18 AWG
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1217097-2

Detailed Description

Enhance your electrical connections with our PL 187 TERMINAL REC 22-18 AWG TPBR, a vital component in the Positive Lock 187 series. Crafted from durable brass with a protective tin plating, this straight receptacle ensures secure and reliable contact. Suitable for wire sizes ranging from .1 to .82 mm² (28-18 AWG), it accommodates a wide range of applications. With an operating temperature range of -40 to 110 °C (-40 to 230 °F) and RoHS compliance, it meets industry standards for quality and safety. Its F-Crimp design and open barrel construction make installation a breeze, while its compatibility with 4.75 mm (.187 in) tab widths and .81 mm (.032 in) tab thicknesses guarantee versatility. Trust in our Quick Disconnects line for premium connectivity solutions.