1217102-1

Heilind Number:AMP1217102-1
Manufacturer:TE Connectivity
Manufacturer Number:1217102-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 110 REC 20-16 NICKEL C.R.SREEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217102-1
Series:FASTON 110
Contact Material:Steel
Contact Plating:Nickel
Overall Length:16.13 mm, .635 in
Material:Steel
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .1 in, 1.52 - 2.54 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1217102-1

Detailed Description

Enhance your electrical connections with this FASTON 110 receptacle. Constructed from durable steel with a nickel plating, it ensures reliable performance. The straight orientation and F-crimp design make installation a breeze. With an overall length of 16.13 mm and compatibility with 16-20 AWG wire, it's versatile for various applications. Operating in a wide temperature range from -40 to 250 °C, this receptacle is suitable for demanding environments. RoHS compliant for environmental responsibility, it's a dependable choice for your connectivity needs.