| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217113-1 |
| Series: | Positive Lock 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 17.02 mm, .67 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1217113-1 |
1217113-1
| Heilind Number: | AMP1217113-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1217113-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PL 187 TERMINAL RECEPTACLE. Designed for 22-18 AWG wires, this straight orientation brass receptacle with a 4.75 mm compatible tab width ensures secure crimping. With an operating temperature range of -40 to 110 °C, it's suitable for various environments. Unplated contact plating and an open barrel type accommodate wires with insulation diameters of .09 to .13 inches. RoHS compliant, this product guarantees both performance and environmental responsibility. Upgrade your wire terminations with this efficient and durable solution.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150432-2 | ![]() |


