1217114-1

Heilind Number:AMP1217114-1
Manufacturer:TE Connectivity
Manufacturer Number:1217114-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

REC 187 POS-LOC MKIII BR 18-14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217114-1
Series:Positive Lock 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:17.02 mm, .67 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.15 - .2 in, 3.81 - 5.08 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1217114-1

Detailed Description

Enhance your electrical connections with the REC 187 POS-LOC MKIII BR 18-14 receptacle, part of the Positive Lock 187 series. Crafted from durable brass and featuring unplated contact plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). With a wire size compatibility of 14-18 AWG (.82-2.08 mm²) and a F-Crimp design, it offers a secure and efficient solution for your crimping needs. Its open barrel type accommodates wire insulation diameters of .15-.2 inches (3.81-5.08 mm), making it versatile for various applications. Achieve peace of mind with this RoHS-compliant receptacle, a vital component in the world of connectors and terminals. Elevate your projects with the quality and precision of this Quick Disconnects product, designed for seamless integration in your electrical systems.