1217118-1

Heilind Number:AMP1217118-1
Manufacturer:TE Connectivity
Manufacturer Number:1217118-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

110 FAST TAB 20-16 020PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217118-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:14.48 mm, .57 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Tab
SKU:AMP1217118-1

Detailed Description

Enhance your electrical connections with our FASTON 110 series brass tab terminals. Featuring pre-tin plating for optimal conductivity, these straight orientation terminals are designed for easy installation on 16-20 AWG wires. With a durable brass construction and an operating temperature range of -40 to 110°C (-40 to 230°F), they ensure reliable performance in various environments. The open barrel design allows for efficient crimping, while the .11" (2.8mm) tab width and .51mm (.02") tab thickness offer compatibility with a wide range of connectors. RoHS compliant and meticulously crafted, these tab terminals are a must-have for any professional or DIY electrical project. Elevate your connections with confidence and precision.