| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217128-1 |
| Series: | MAG-MATE |
| Termination Method: | IDC Standard |
| Terminal Type: | Tab |
| Mating Retention Type: | Hole |
| Terminal / Splice Type: | Tab |
| Product: | Magnet Wire Terminals |
| SKU: | AMP1217128-1 |
1217128-1
Specifications
Detailed Description
Easily connect and secure wires with our TAB,187FAST 300SERIES MAG-MATE terminal, part of the trusted MAG-MATE series. Featuring IDC Standard termination method and Tab terminal type, it ensures efficient and reliable wire termination. Designed for mating retention through Hole connection, it offers a secure fit for various applications. This terminal, a vital component of Magnet Wire Terminals, complies with RoHS standards, guaranteeing environmental responsibility. Suitable for a wide range of uses, it is a versatile solution for your wire connection needs.


