| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217129-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14.86 mm, .585 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .11 in, 1.52 - 2.8 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1217129-1 |
1217129-1
Specifications
Detailed Description
Upgrade your connectivity with our FASTON 187 Receptacle, designed for seamless integration with 20-24 AWG wires. Crafted from durable brass with a reliable tin plating, this straight orientation receptacle offers efficient F-Crimp termination for easy installation. With an operating temperature range of -40 to 110 °C, it ensures high performance in various environments. Its open barrel design accommodates wire insulation diameters ranging from .06 to .11 inches, providing versatility for your projects. RoHS compliant and meticulously engineered, this receptacle is a must-have for any professional or DIY enthusiast looking for quality quick disconnect solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150383-1 | ![]() | |
| TE Connectivity 2150383-2 | ![]() | |
| TE Connectivity 7-2150383-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180436-2 | ![]() |


