| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217151-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15.62 mm, .614 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .16 in, 2.79 - 4.06 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1217151-1 |
1217151-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON .187 Receptacle. Designed for 18-14 AWG wires, this straight orientation terminal boasts a durable brass construction with tin plating for reliable conductivity. With an operating temperature range of -40 to 110°C, it ensures performance in various environments. The F-Crimp feature allows for secure attachment, while the open barrel design accommodates wire insulation diameters ranging from .11 to .16 inches. ROHS compliant and suitable for a range of applications, this receptacle is a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266748-1 | TE Connectivity 1217151-1 Application Tooling | ![]() |
| TE Connectivity 2266748-2 | TE Connectivity 1217151-1 Application Tooling | ![]() |
| TE Connectivity 7-2266748-7 | TE Connectivity 1217151-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1217151-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2178549-2 | ![]() |


