| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217175-1 |
| Termination Method: | Crimp |
| Terminal Type: | Receptacle |
| Wire Size: | 10 - 14 AWG, 2 - 6 mm² |
| Terminal / Splice Type: | Receptacle |
| Product: | Magnet Wire Terminals |
| SKU: | AMP1217175-1 |
1217175-1
Specifications
Detailed Description
Enhance your wiring setup with our Cluster Block Receptacle, a must-have component for seamless connectivity. Designed for crimp termination, this receptacle ensures secure and reliable wire connections. Compatible with 10-14 AWG (2-6 mm²) wires, it accommodates a wide range of gauges for versatile use. The receptacle type terminal splice further enhances its functionality. Crafted with high-quality materials, this product is RoHS compliant, guaranteeing both performance and environmental responsibility.Upgrade your connector game with this essential component, suitable for various applications in the automotive, industrial, and electronic sectors.

