| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217176-1 |
| Termination Method: | Crimp |
| Terminal Type: | Receptacle |
| Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
| Terminal / Splice Type: | Receptacle |
| Product: | Magnet Wire Terminals |
| SKU: | AMP1217176-1 |
1217176-1
Specifications
Detailed Description
Enhance your wire connections with our Cluster Block Receptacle, designed for seamless crimp termination. Ideal for 16-18 AWG wires, this receptacle ensures secure and efficient connectivity in various applications. Crafted for optimal performance, it features a .8-1.4 mm² wire size range and receptacle terminal splice type. Compliant with RoHS standards, our Magnet Wire Terminals guarantee both quality and sustainability. Elevate your wiring projects with this essential component, available in our diverse range of connectors and terminals.

