| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217264-1 |
| Termination Method: | Crimp |
| Terminal Type: | Receptacle |
| Wire Size: | 14 - 22 AWG, .33 - 2 mm² |
| Terminal / Splice Type: | Receptacle |
| Product: | Magnet Wire Terminals |
| SKU: | AMP1217264-1 |
1217264-1
Specifications
Detailed Description
Enhance your electrical connections with our RCPT 090 CLSTR PIN 22-14 terminal, designed for crimping onto 14-22 AWG wires. Its receptacle-style construction ensures secure attachment, making it ideal for various applications. With a terminal splice type, it guarantees reliable performance. This product, part of our Magnet Wire Terminals line, is fully RoHS compliant, meeting strict environmental standards. Upgrade your connectivity solutions with this high-quality component.

