| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217281-2 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 13.97 mm, .55 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .05 - .08 in, 1.27 - 2.03 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1217281-2 |
1217281-2
Specifications
Detailed Description
Efficiently connect and disconnect wires with our FASTIN-FASTON 110 series receptacle terminals, designed for 20-24 AWG wire sizes. Constructed with durable brass and pre-tin plating, these straight orientation terminals ensure reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Featuring a .55-inch overall length, they accommodate tabs with a width of .11 inches and a thickness of .032 inches. The F-Crimp design allows for secure wire termination, with an open barrel accepting insulation diameters ranging from .05 to .08 inches. RoHS compliant and suitable for various applications, these terminals are a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150415-1 | TE Connectivity 1217281-2 Application Tooling | ![]() |
| TE Connectivity 2150415-2 | TE Connectivity 1217281-2 Application Tooling | ![]() |
| TE Connectivity 7-2150415-7 | TE Connectivity 1217281-2 Application Tooling | ![]() |
| TE Connectivity 2-2150415-1 | TE Connectivity 1217281-2 Application Tooling | ![]() |


