1217281-3

Heilind Number:AMP1217281-3
Manufacturer:TE Connectivity
Manufacturer Number:1217281-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 110 REC 24-20AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217281-3
Series:FASTIN-FASTON 110
Contact Material:Brass
Contact Plating:Unplated
Overall Length:13.97 mm, .55 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.05 - .08 in, 1.27 - 2.03 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1217281-3

Detailed Description

Efficiently connect and disconnect wires with our FASTIN-FASTON 110 series receptacle terminal. Crafted from durable brass, this terminal ensures reliable conductivity. With a straight orientation and F-Crimp design, it accommodates 20-24 AWG wires, making it ideal for a range of applications. The open barrel design allows for easy wire insertion, while the .11" tab width and .81mm tab thickness ensure a secure connection. Operating in temperatures from -40 to 110°C, this terminal is suitable for various environments. RoHS compliant for environmental responsibility, it is a dependable choice for your connectivity needs.