| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217378-3 |
| Series: | RAST 5 IDC Connectors |
| Amperage: | 23.5 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 240 V AC, 240 V DC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | JJ4 |
| Packaging: | Strip |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K384 |
| Wire Size: | 22 - 18 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Part Aliases: | 1217378-3 |
| SKU: | AMP1217378-3 |
1217378-3
| Heilind Number: | AMP1217378-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1217378-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your wires with the RAST 5 POSI LOCK MKIII, designed for efficient 5-position IDC connectivity. This series of connectors features a durable brass construction and a maximum amperage of 23.5 A, suitable for a variety of applications. With a cable mount termination method, it allows for easy installation in a free-hanging setup. The contact sockets are compatible with 22-18 AWG wire sizes, offering reliable performance. Rated for 240 V AC and DC, these connectors are ideal for appliances and other electronic devices. Each connector is RoHS compliant, ensuring environmentally friendly production. Perfect for wire-to-wire connections, the RAST 5 series guarantees a secure and efficient electrical interface.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150621-2 | ![]() | |
| TE Connectivity 2150694-2 | ![]() |


