| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217440-8 |
| Termination Method: | Crimp |
| Contact Plating: | Unplated |
| Wire Size: | 17 AWG, 1.04 mm², 2000 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice Accessory |
| SKU: | AMP1217440-8 |
1217440-8
Specifications
Detailed Description
Ensure secure and efficient wire connections with our STRAIN RELIEF, designed for specialized applications in a durable PH BRZ build. This crimp termination method guarantees a reliable bond, while the unplated contact plating ensures optimal conductivity. Suitable for 17 AWG wires, the open barrel type accommodates easy installation. With a high temperature rating of 2000 CMA, this accessory is essential for maintaining connectivity in demanding environments. RoHS compliant and meticulously crafted, it meets industry standards for quality and performance. Upgrade your connectivity solutions with this indispensable splice accessory.

