| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217470-1 |
| Series: | MAG-MATE |
| Termination Method: | Crimp, IDC Standard |
| Terminal Type: | Poke-In |
| Wire Size: | 18 - 22 AWG, .3 - .8 mm² |
| Product: | Magnet Wire Terminals |
| SKU: | AMP1217470-1 |
1217470-1
| Heilind Number: | AMP1217470-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1217470-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your 18-22 AWG wires with our TAB MAG-MATE POKE-IN connectors. Featuring a convenient poke-in design, these terminals streamline the crimping or IDC process for efficient installation. Made for optimal conductivity, they ensure reliable connections for your electrical projects. Perfect for a variety of applications, these connectors are a must-have in any tool kit. Upgrade your wire termination method with these high-quality MAG-MATE terminals.


