1217558-2

Heilind Number:AMP1217558-2
Manufacturer:TE Connectivity
Manufacturer Number:1217558-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .250 SERIES (6.35 MM) TAB TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217558-2
Termination Method:Through Hole - Solder
Terminal Type:Tab
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP1217558-2

Detailed Description

Easily connect and secure your wires with these FASTON .250 Series (6.35mm) TAB TPBR terminals. Designed for Through Hole - Solder termination, they ensure a reliable and durable connection. The straight orientation and stud mount style make installation straightforward. These RoHS compliant PCB terminals are essential for quick and efficient wire termination in various applications. Upgrade your connectivity with these high-quality Tab terminals.