1217580-1

Heilind Number:AMP1217580-1
Manufacturer:TE Connectivity
Manufacturer Number:1217580-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 187 TERMINAL REC 20-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217580-1
Series:Positive Lock 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.18 mm, .755 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.025 in, .64 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1217580-1

Detailed Description

Enhance your electrical connections with our PL 187 TERMINAL REC 20-16 AWG TPBR. Part of the Positive Lock 187 series, this straight receptacle terminal is meticulously crafted from brass with a durable tin plating, ensuring reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Designed for 16-20 AWG wire, it features an F-Crimp for secure attachment and an open barrel for easy installation. With a compatible tab width of 4.75mm (.187 in) and a thickness of .025 in (.64 mm), this terminal accommodates various tab sizes. Trust in its quality for your crimping needs, and experience seamless connectivity in your projects.