| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217670-1 |
| Termination Method: | Crimp |
| Terminal Type: | Receptacle |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm², 400 - 1600 CMA |
| Terminal / Splice Type: | Receptacle |
| Product: | Magnet Wire Terminals |
| SKU: | AMP1217670-1 |
1217670-1
Specifications
Detailed Description
Enhance your wire connections with our Cluster Black Receptacle Amvar, designed for optimal performance in a range of applications. This crimp terminal boasts a secure termination method, ensuring reliable conductivity. Its receptacle terminal type accommodates wire sizes ranging from 18 to 24 AWG, making it versatile for various projects. With a current carrying capacity of 400 to 1600 CMA, this terminal is ideal for high-power requirements. Trust in the quality of our Magnet Wire Terminals, offering durability and efficiency in every use. Rest assured, this product complies with RoHS regulations, meeting environmental standards for peace of mind. Upgrade your connectivity solutions with this essential component.

