| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217878-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 11.68 mm, .46 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .065 - .1 in, 1.65 - 2.54 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1217878-1 |
1217878-1
Specifications
Detailed Description
Enhance your electrical connections with our Faston 110 series Flag Receptacle. Crafted from durable brass with a tin plating, this terminal ensures reliable conductivity. With a compact overall length of 11.68mm, it's suitable for various applications. Its F-Crimp design accommodates 18-22 AWG wire sizes, offering versatility. Operating efficiently in temperatures ranging from -40 to 110°C, it's ideal for both standard and demanding environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your setup with this high-quality receptacle, perfect for a wide range of projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150100-1 | TE Connectivity 1217878-1 Application Tooling | ![]() |
| TE Connectivity 2150100-2 | TE Connectivity 1217878-1 Application Tooling | ![]() |
| TE Connectivity 7-2150100-1 | TE Connectivity 1217878-1 Application Tooling | ![]() |


