| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218124-2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .156 in, 3.95 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/24-2F |
| SKU: | AMP1218124-2 |
1218124-2
Specifications
Detailed Description
This straight-bodied D-Sub connector features a 15-pin configuration, with brass contacts plated in gold for optimal signal transmission. Designed for aerospace, defense, and marine applications, it offers reliable performance in harsh environments with an operating temperature range of -50 to 125 °C (-22 to 257 °F). The connector is suitable for cable-to-board connections, with a 2.77 mm (.109 in) pitch and a shell size of 2. Its steel shell with cadmium plating ensures durability, while the termination post length of 3.95 mm (.156 in) allows for secure attachment to printed circuit boards. Non-magnetic and compliant with RoHS standards, this connector is ideal for use in demanding signal applications where precision and reliability are paramount.

