| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218124-3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 25 |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 25 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .156 in, 3.95 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/24-3F |
| SKU: | AMP1218124-3 |
1218124-3
Specifications
Detailed Description
This straight-bodied 25-pin D-Sub connector, part of our Aerospace Defense & Marine series, offers reliable signal transmission in demanding environments. With a durable steel shell plated with cadmium for enhanced protection, it ensures secure connectivity in vertical mount orientations. The 20 gold-plated brass pins, terminated to a printed circuit board, guarantee high conductivity and signal integrity. Operating within a wide temperature range of -50 to 125°C (-22 to 257°F), this connector is ideal for mission-critical applications where performance and durability are paramount. Its compact shell size 3 design, with a pitch of 2.77mm (.109 in) and a contact size of 20, makes it suitable for space-constrained installations. Compliant with industry standards for quality and reliability, this connector is a versatile solution for cable-to-board connections in aerospace, defense, and marine systems. Packaged securely for convenience, it is ready for integration into your project, offering a dependable link for your signal transmission needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015240 - Product improvement. Change eliminates the use of ink and chemicals required to mark and test the permanency of the ink marking per M24308 requirements. | Download | |||

