| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218124-4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 37 |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 37 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .156 in, 3.95 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18276-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/24-4F |
| SKU: | AMP1218124-4 |
1218124-4
Specifications
Detailed Description
This straight-bodied D-Sub connector features a plug gender with 37 contacts, each made of durable brass for reliable conductivity. With a pitch of 2.77mm (.109in) and a shell size of 4, it offers secure connections in aerospace, defense, and marine applications. The contact size 20 pins are plated with gold for enhanced signal transmission, suitable for use with printed circuit boards. Operating within a wide temperature range of -50 to 125°C (-22 to 257°F), this connector is designed for demanding environments where performance and durability are crucial. Its steel shell construction and cadmium plating ensure robustness and longevity. Ideal for cable-to-board setups, this connector is an essential component in signal circuit applications. The termination post length of 3.95mm (.156in) and non-magnetic properties further enhance its versatility, making it a reliable choice for various industrial and commercial uses. (Word count: 135)
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015240 - Product improvement. Change eliminates the use of ink and chemicals required to mark and test the permanency of the ink marking per M24308 requirements. | Download | |||

